SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ7.5A

DigiKey Part Number
118-SMLJ7.5ATR-ND - Tape & Reel (TR)
118-SMLJ7.5ACT-ND - Cut Tape (CT)
118-SMLJ7.5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ7.5A
Description
TVS DIODE 7.5VWM 12.9VC SMC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ7.5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
232.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1017,01800 Kč170,18 Kč
10012,18560 Kč1 218,56 Kč
5009,79010 Kč4 895,05 Kč
1 0009,56097 Kč9 560,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,81125 Kč23 433,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč