


SMCJ24A | |
|---|---|
DigiKey Part Number | SMCJ24ABTR-ND - Tape & Reel (TR) SMCJ24ABCT-ND - Cut Tape (CT) SMCJ24ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24A | Bourns Inc. | 9 597 | SMLJ24ABCT-ND | 1,44000 Kč | Similar |
| SMCJ24A | Littelfuse Inc. | 33 169 | SMCJ24ALFCT-ND | 0,76000 Kč | Direct |
| SMCJ24A | Eaton - Electronics Division | 6 847 | 283-SMCJ24ACT-ND | 0,71000 Kč | Direct |
| 3.0SMC24A | Littelfuse Inc. | 4 808 | 18-3.0SMC24ACT-ND | 1,02000 Kč | Similar |
| 3.0SMCJ24A-13 | Diodes Incorporated | 750 | 31-3.0SMCJ24A-13CT-ND | 0,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 500 | 6,05750 Kč | 3 028,75 Kč |
| 1 000 | 5,46137 Kč | 5 461,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70369 Kč | 14 111,07 Kč |
| 6 000 | 4,32205 Kč | 25 932,30 Kč |
| 9 000 | 4,12760 Kč | 37 148,40 Kč |
| 15 000 | 3,90913 Kč | 58 636,95 Kč |
| 21 000 | 3,77976 Kč | 79 374,96 Kč |
| 30 000 | 3,65402 Kč | 109 620,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


