405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ250A

DigiKey Part Number
SMBJ250ABBTR-ND - Tape & Reel (TR)
SMBJ250ABBCT-ND - Cut Tape (CT)
SMBJ250ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ250A
Description
TVS DIODE 250VWM 405VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ250A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
250V
Supplier Device Package
Voltage - Breakdown (Min)
279V
Base Product Number
Voltage - Clamping (Max) @ Ipp
405V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1012,05400 Kč120,54 Kč
1007,80620 Kč780,62 Kč
5005,98010 Kč2 990,05 Kč
1 0005,39094 Kč5 390,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,64223 Kč13 926,69 Kč
6 0004,26509 Kč25 590,54 Kč
9 0004,07292 Kč36 656,28 Kč
15 0003,85703 Kč57 855,45 Kč
21 0003,72919 Kč78 312,99 Kč
30 0003,60497 Kč108 149,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč