38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ24CA-Q

DigiKey Part Number
SMBJ24CA-QTR-ND - Tape & Reel (TR)
SMBJ24CA-QCT-ND - Cut Tape (CT)
SMBJ24CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24CA-Q
Description
TVS DIODE 24VWM 38.9VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ24CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
15.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,38970 Kč638,97 Kč
5004,85726 Kč2 428,63 Kč
1 0004,36275 Kč4 362,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73379 Kč11 201,37 Kč
6 0003,41690 Kč20 501,40 Kč
9 0003,25541 Kč29 298,69 Kč
15 0003,07398 Kč46 109,70 Kč
21 0002,96654 Kč62 297,34 Kč
30 0002,86210 Kč85 863,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč