


SMBJ150A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ150A-QHTR-ND - Tape & Reel (TR) 118-SMBJ150A-QHCT-ND - Cut Tape (CT) 118-SMBJ150A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150A-QH |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 8,08300 Kč | 80,83 Kč |
| 100 | 5,36780 Kč | 536,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,40114 Kč | 2 200,57 Kč |
| 1 000 | 3,95130 Kč | 3 951,30 Kč |
| 1 500 | 3,72178 Kč | 5 582,67 Kč |
| 2 500 | 2,81018 Kč | 7 025,45 Kč |
| 3 500 | 2,57863 Kč | 9 025,20 Kč |
| 5 000 | 2,52600 Kč | 12 630,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |





