


SMBJ130A | |
|---|---|
DigiKey Part Number | SMBJ130ABTR-ND - Tape & Reel (TR) SMBJ130ABCT-ND - Cut Tape (CT) SMBJ130ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ130A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,20094 Kč | 3 200,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,71595 Kč | 8 147,85 Kč |
| 6 000 | 2,47154 Kč | 14 829,24 Kč |
| 9 000 | 2,34695 Kč | 21 122,55 Kč |
| 15 000 | 2,20690 Kč | 33 103,50 Kč |
| 21 000 | 2,12396 Kč | 44 603,16 Kč |
| 30 000 | 2,04334 Kč | 61 300,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



