SMAJ15A-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 6 810
Unit Price: 5,68000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 809
Unit Price: 8,84000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 416
Unit Price: 4,21000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,14706 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,32127 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,15750 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4 846
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 400
Unit Price: 11,16000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 799
Unit Price: 4,63000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1 181
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 607
Unit Price: 10,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,88988 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,63125 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ15A-Q

DigiKey Part Number
118-SMAJ15A-QTR-ND - Tape & Reel (TR)
118-SMAJ15A-QCT-ND - Cut Tape (CT)
118-SMAJ15A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A-Q
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ15A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,04200 Kč40,42 Kč
1002,92600 Kč292,60 Kč
5002,79966 Kč1 399,83 Kč
1 0002,52600 Kč2 526,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,14710 Kč10 735,50 Kč
10 0001,76294 Kč17 629,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč