



SMAJ12A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ12A-QTR-ND - Tape & Reel (TR) 118-SMAJ12A-QCT-ND - Cut Tape (CT) 118-SMAJ12A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A-Q |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ12A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,18900 Kč | 61,89 Kč |
| 100 | 3,87320 Kč | 387,32 Kč |
| 500 | 3,22066 Kč | 1 610,33 Kč |
| 1 000 | 2,75755 Kč | 2 757,55 Kč |
| 2 000 | 2,49443 Kč | 4 988,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23130 Kč | 11 156,50 Kč |
| 10 000 | 1,99975 Kč | 19 997,50 Kč |
| 15 000 | 1,96818 Kč | 29 522,70 Kč |
| 25 000 | 1,93408 Kč | 48 352,00 Kč |
| 35 000 | 1,89787 Kč | 66 425,45 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










