
DAC80508ZRTET | |
|---|---|
DigiKey Part Number | 296-52293-2-ND - Tape & Reel (TR) 296-52293-1-ND - Cut Tape (CT) 296-52293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80508ZRTET |
Description | IC DAC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80508ZRTET Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.5 |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 16-WFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 16-WQFN (3x3) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC80508MCRTET | Texas Instruments | 251 | 296-52290-1-ND | 574,09000 Kč | Parametric Equivalent |
| DAC80508MRTET | Texas Instruments | 489 | 296-52291-1-ND | 574,09000 Kč | Parametric Equivalent |
| DAC80508ZCRTER | Texas Instruments | 3 000 | 296-51046-2-ND | 302,18852 Kč | Parametric Equivalent |
| DAC80508ZCRTET | Texas Instruments | 95 | 296-52292-1-ND | 574,09000 Kč | Parametric Equivalent |
| DAC80508ZRTER | Texas Instruments | 4 446 | 296-51047-1-ND | 428,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,09000 Kč | 574,09 Kč |
| 10 | 462,35500 Kč | 4 623,55 Kč |
| 25 | 434,43200 Kč | 10 860,80 Kč |
| 100 | 413,15240 Kč | 41 315,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 389,11140 Kč | 97 277,85 Kč |
| 500 | 380,29184 Kč | 190 145,92 Kč |
| Unit Price without VAT: | 574,09000 Kč |
|---|---|
| Unit Price with VAT: | 694,64890 Kč |


