


SMA6J5.0CA | |
|---|---|
DigiKey Part Number | 118-SMA6J5.0CATR-ND - Tape & Reel (TR) 118-SMA6J5.0CACT-ND - Cut Tape (CT) 118-SMA6J5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J5.0CA |
Description | TVS DIODE 5VWM 9.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86730 Kč | 486,73 Kč |
| 500 | 3,66458 Kč | 1 832,29 Kč |
| 1 000 | 3,27590 Kč | 3 275,90 Kč |
| 2 000 | 2,94854 Kč | 5 897,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59367 Kč | 12 968,35 Kč |
| 10 000 | 2,37420 Kč | 23 742,00 Kč |
| 15 000 | 2,26235 Kč | 33 935,25 Kč |
| 25 000 | 2,13668 Kč | 53 417,00 Kč |
| 35 000 | 2,06227 Kč | 72 179,45 Kč |
| 50 000 | 1,98994 Kč | 99 497,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


