


SMA6J48CA | |
---|---|
DigiKey Part Number | 118-SMA6J48CATR-ND - Tape & Reel (TR) 118-SMA6J48CACT-ND - Cut Tape (CT) 118-SMA6J48CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 8,99900 Kč | 89,99 Kč |
100 | 6,14490 Kč | 614,49 Kč |
500 | 4,83256 Kč | 2 416,28 Kč |
1 000 | 4,06185 Kč | 4 061,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,30676 Kč | 16 533,80 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |