


SMA6J18CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J18CA-QTR-ND - Tape & Reel (TR) 118-SMA6J18CA-QCT-ND - Cut Tape (CT) 118-SMA6J18CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J18CA-Q |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 3,22100 Kč | 32,21 Kč |
| 100 | 3,07330 Kč | 307,33 Kč |
| 500 | 2,98910 Kč | 1 494,55 Kč |
| 1 000 | 2,75755 Kč | 2 757,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,56810 Kč | 12 840,50 Kč |
| 10 000 | 2,25235 Kč | 22 523,50 Kč |
| 15 000 | 2,23129 Kč | 33 469,35 Kč |
| 25 000 | 2,21025 Kč | 55 256,25 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |







