


SMDJ48CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ48CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ48CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ48CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ48CA-AT/TR13 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 100 | 7,09600 Kč | 709,60 Kč |
| 500 | 5,42922 Kč | 2 714,61 Kč |
| 1 000 | 4,89202 Kč | 4 892,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,20902 Kč | 12 627,06 Kč |
| 6 000 | 3,86503 Kč | 23 190,18 Kč |
| 9 000 | 3,68976 Kč | 33 207,84 Kč |
| 15 000 | 3,49281 Kč | 52 392,15 Kč |
| 21 000 | 3,42966 Kč | 72 022,86 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






