
SM91501ALO-E | |
|---|---|
DigiKey Part Number | 118-SM91501ALO-ETR-ND - Tape & Reel (TR) 118-SM91501ALO-ECT-ND - Cut Tape (CT) 118-SM91501ALO-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91501ALO-E |
Description | BMS TRANSFORMER/CMC, 12PIN, DUAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.583" L x 0.460" W (14.81mm x 11.68mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 78,65900 Kč | 786,59 Kč |
| 25 | 75,50040 Kč | 1 887,51 Kč |
| 50 | 73,18640 Kč | 3 659,32 Kč |
| 100 | 70,92910 Kč | 7 092,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 66,59043 Kč | 26 636,17 Kč |
| 800 | 64,50716 Kč | 51 605,73 Kč |
| 1 200 | 63,31457 Kč | 75 977,48 Kč |
| 2 000 | 61,83911 Kč | 123 678,22 Kč |
| 2 800 | 60,88445 Kč | 170 476,46 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |




