SM91047EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91047EL

DigiKey Part Number
SM91047ELTR-ND - Tape & Reel (TR)
SM91047ELCT-ND - Cut Tape (CT)
SM91047ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91047EL
Description
PULSE XFMR 11.875:1 5MH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5mH Pulse Transformer 11.875:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SM91047EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
11.875:1
Mounting Type
Surface Mount
Size / Dimension
0.531" L x 0.701" W (13.50mm x 17.80mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,28000 Kč82,28 Kč
1074,36300 Kč743,63 Kč
2571,38840 Kč1 784,71 Kč
5069,20140 Kč3 460,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
18065,30089 Kč11 754,16 Kč
36063,26822 Kč22 776,56 Kč
54062,10465 Kč33 536,51 Kč
90060,66413 Kč54 597,72 Kč
1 26059,73152 Kč75 261,72 Kč
1 80058,75622 Kč105 761,20 Kč
Manufacturers Standard Package
Unit Price without VAT:82,28000 Kč
Unit Price with VAT:99,55880 Kč