VOS617A-7T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS618A-7T

DigiKey Part Number
751-VOS618A-7TTR-ND - Tape & Reel (TR)
751-VOS618A-7TCT-ND - Cut Tape (CT)
751-VOS618A-7TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS618A-7T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS618A-7T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
80% @ 1mA
Current Transfer Ratio (Max)
160% @ 1mA
Turn On / Turn Off Time (Typ)
5µs, 8µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
107,74600 Kč77,46 Kč
1005,57830 Kč557,83 Kč
5004,59942 Kč2 299,71 Kč
1 0004,27736 Kč4 277,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,86296 Kč11 588,88 Kč
6 0003,65179 Kč21 910,74 Kč
9 0003,54349 Kč31 891,41 Kč
15 0003,42123 Kč51 318,45 Kč
21 0003,34848 Kč70 318,08 Kč
30 0003,27756 Kč98 326,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč