
SF-1206S2000R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206S2000R-2TR-ND - Tape & Reel (TR) 118-SF-1206S2000R-2CT-ND - Cut Tape (CT) 118-SF-1206S2000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S2000R-2 |
Description | FUSE BOARD MNT 20A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 70.9 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm) |
Current Rating (Amps) | DC Cold Resistance 0.00215 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB12F2002R | YAGEO | 2 772 | 13-JB12F2002RCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 17,18400 Kč | 85,92 Kč |
| 10 | 15,85000 Kč | 158,50 Kč |
| 50 | 13,15140 Kč | 657,57 Kč |
| 100 | 12,13370 Kč | 1 213,37 Kč |
| 250 | 10,90576 Kč | 2 726,44 Kč |
| 500 | 10,05820 Kč | 5 029,10 Kč |
| 1 000 | 9,27256 Kč | 9 272,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,66244 Kč | 38 312,20 Kč |
| 10 000 | 7,05062 Kč | 70 506,20 Kč |
| 15 000 | 6,77804 Kč | 101 670,60 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

