
JB12F2002R | |
|---|---|
DigiKey Part Number | 13-JB12F2002RTR-ND - Tape & Reel (TR) 13-JB12F2002RCT-ND - Cut Tape (CT) 13-JB12F2002RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F2002R |
Description | FUSE 1206 20A 48VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 A 48 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 32.6 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 0.0022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,82200 Kč | 19,11 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,91460 Kč | 145,73 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 250 | 2,41980 Kč | 604,95 Kč |
| 500 | 2,23250 Kč | 1 116,25 Kč |
| 1 000 | 2,05927 Kč | 2 059,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72471 Kč | 5 174,13 Kč |
| 6 000 | 1,58951 Kč | 9 537,06 Kč |
| 9 000 | 1,51503 Kč | 13 635,27 Kč |
| 15 000 | 1,42574 Kč | 21 386,10 Kč |
| 21 000 | 1,36955 Kč | 28 760,55 Kč |
| 30 000 | 1,34549 Kč | 40 364,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

