
SF-1206HI200M-2 | |
|---|---|
DigiKey Part Number | SF-1206HI200M-2TR-ND - Tape & Reel (TR) SF-1206HI200M-2CT-ND - Cut Tape (CT) SF-1206HI200M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI200M-2 |
Description | FUSE BOARD MOUNT 2A 63VDC 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI200M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.8 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.09 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč |
| 5 | 17,47800 Kč | 87,39 Kč |
| 10 | 16,10400 Kč | 161,04 Kč |
| 50 | 13,36580 Kč | 668,29 Kč |
| 100 | 12,33170 Kč | 1 233,17 Kč |
| 250 | 11,08460 Kč | 2 771,15 Kč |
| 500 | 10,22198 Kč | 5 110,99 Kč |
| 1 000 | 9,42366 Kč | 9 423,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27545 Kč | 24 826,35 Kč |
| 6 000 | 7,61826 Kč | 45 709,56 Kč |
| 9 000 | 7,28210 Kč | 65 538,90 Kč |
| Unit Price without VAT: | 21,01000 Kč |
|---|---|
| Unit Price with VAT: | 25,42210 Kč |



