
SF-1206HH2000R-2 | |
---|---|
DigiKey Part Number | 118-SF-1206HH2000R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH2000R-2CT-ND - Cut Tape (CT) 118-SF-1206HH2000R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH2000R-2 |
Description | FUSE SMD 50V 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH2000R-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 105.6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.00215 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,50000 Kč | 22,50 Kč |
5 | 18,62200 Kč | 93,11 Kč |
10 | 17,16400 Kč | 171,64 Kč |
50 | 14,24780 Kč | 712,39 Kč |
100 | 13,14580 Kč | 1 314,58 Kč |
250 | 11,81560 Kč | 2 953,90 Kč |
500 | 10,89618 Kč | 5 448,09 Kč |
1 000 | 10,04464 Kč | 10 044,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,82026 Kč | 26 460,78 Kč |
6 000 | 8,11940 Kč | 48 716,40 Kč |
9 000 | 7,81125 Kč | 70 301,25 Kč |
Unit Price without VAT: | 22,50000 Kč |
---|---|
Unit Price with VAT: | 27,22500 Kč |