
SF-0603SP400R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP400R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP400R-2CT-ND - Cut Tape (CT) 118-SF-0603SP400R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP400R-2 |
Description | FUSE BOARD MNT 4A 63VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.96 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 5 | 18,23000 Kč | 91,15 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 50 | 13,96040 Kč | 698,02 Kč |
| 100 | 12,88050 Kč | 1 288,05 Kč |
| 250 | 11,57836 Kč | 2 894,59 Kč |
| 500 | 10,67740 Kč | 5 338,70 Kč |
| 1 000 | 9,84298 Kč | 9 842,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,13241 Kč | 40 662,05 Kč |
| 10 000 | 7,63063 Kč | 76 306,30 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











