
SF-0603S600M-2 | |
|---|---|
DigiKey Part Number | SF-0603S600M-2TR-ND - Tape & Reel (TR) SF-0603S600M-2CT-ND - Cut Tape (CT) SF-0603S600M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S600M-2 |
Description | FUSE BOARD MOUNT 6A 24VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S600M-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.1 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) |
Fuse Type | DC Cold Resistance 0.01 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB06F6001R | YAGEO | 4 775 | 13-JB06F6001RCT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 5 | 18,39400 Kč | 91,97 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 50 | 14,06500 Kč | 703,25 Kč |
| 100 | 12,97840 Kč | 1 297,84 Kč |
| 250 | 11,66656 Kč | 2 916,64 Kč |
| 500 | 10,75894 Kč | 5 379,47 Kč |
| 1 000 | 9,91825 Kč | 9 918,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,41655 Kč | 33 666,20 Kč |
| 8 000 | 7,74586 Kč | 61 966,88 Kč |
| 12 000 | 7,37598 Kč | 88 511,76 Kč |
| 20 000 | 7,29943 Kč | 145 988,60 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

