
JB06F6001R | |
|---|---|
DigiKey Part Number | 13-JB06F6001RTR-ND - Tape & Reel (TR) 13-JB06F6001RCT-ND - Cut Tape (CT) 13-JB06F6001RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB06F6001R |
Description | FUSE 0603 6A 32VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 2.35 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.011 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 5 | 2,16800 Kč | 10,84 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 50 | 1,67260 Kč | 83,63 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 250 | 1,38648 Kč | 346,62 Kč |
| 500 | 1,27886 Kč | 639,43 Kč |
| 1 000 | 1,18000 Kč | 1 180,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93116 Kč | 4 655,80 Kč |
| 10 000 | 0,85814 Kč | 8 581,40 Kč |
| 15 000 | 0,81791 Kč | 12 268,65 Kč |
| 25 000 | 0,76968 Kč | 19 242,00 Kč |
| 35 000 | 0,73934 Kč | 25 876,90 Kč |
| 50 000 | 0,72986 Kč | 36 493,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

