
SF-0603HI600M-2 | |
|---|---|
DigiKey Part Number | SF-0603HI600M-2TR-ND - Tape & Reel (TR) SF-0603HI600M-2CT-ND - Cut Tape (CT) SF-0603HI600M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI600M-2 |
Description | FUSE BOARD MOUNT 6A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI600M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 4.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 5 | 18,03800 Kč | 90,19 Kč |
| 10 | 16,64300 Kč | 166,43 Kč |
| 50 | 13,81440 Kč | 690,72 Kč |
| 100 | 12,74590 Kč | 1 274,59 Kč |
| 250 | 11,45732 Kč | 2 864,33 Kč |
| 500 | 10,56580 Kč | 5 282,90 Kč |
| 1 000 | 9,74011 Kč | 9 740,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,26488 Kč | 33 059,52 Kč |
| 8 000 | 7,60608 Kč | 60 848,64 Kč |
| 12 000 | 7,55088 Kč | 90 610,56 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |







