
SF-0603HI200F-2 | |
---|---|
DigiKey Part Number | SF-0603HI200F-2TR-ND - Tape & Reel (TR) SF-0603HI200F-2CT-ND - Cut Tape (CT) SF-0603HI200F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI200F-2 |
Description | FUSE BRD MNT 2A 35VAC/35VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI200F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 35 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.31 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) | |
DC Cold Resistance | 0.02 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
5 | 17,49800 Kč | 87,49 Kč |
10 | 16,12200 Kč | 161,22 Kč |
50 | 13,38120 Kč | 669,06 Kč |
100 | 12,34590 Kč | 1 234,59 Kč |
250 | 11,09740 Kč | 2 774,35 Kč |
500 | 10,23378 Kč | 5 116,89 Kč |
1 000 | 9,43453 Kč | 9 434,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
8 000 | 7,29050 Kč | 58 324,00 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |