
SF-0402FP050-2 | |
|---|---|
DigiKey Part Number | SF-0402FP050-2TR-ND - Tape & Reel (TR) SF-0402FP050-2CT-ND - Cut Tape (CT) SF-0402FP050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP050-2 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP050-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00317 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 5 | 17,09200 Kč | 85,46 Kč |
| 10 | 15,76600 Kč | 157,66 Kč |
| 50 | 13,08040 Kč | 654,02 Kč |
| 100 | 12,07010 Kč | 1 207,01 Kč |
| 250 | 10,85000 Kč | 2 712,50 Kč |
| 500 | 10,00590 Kč | 5 002,95 Kč |
| 1 000 | 9,22411 Kč | 9 224,11 Kč |
| 5 000 | 8,69576 Kč | 43 478,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,10438 Kč | 71 043,80 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |











