
SDR1006-100ML | |
|---|---|
DigiKey Part Number | SDR1006-100MLTR-ND - Tape & Reel (TR) SDR1006-100MLCT-ND - Cut Tape (CT) SDR1006-100MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-100ML |
Description | FIXED IND 10UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-100ML Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM105-100M-RC | Bourns Inc. | 349 | M8413CT-ND | 23,57000 Kč | Direct |
| PM105SB-100M-RC | Bourns Inc. | 1 223 | M8433CT-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 100 | 9,73740 Kč | 973,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,16180 Kč | 6 529,44 Kč |
| 1 600 | 7,69607 Kč | 12 313,71 Kč |
| 2 400 | 7,43629 Kč | 17 847,10 Kč |
| 4 000 | 7,12184 Kč | 28 487,36 Kč |
| 5 600 | 6,92220 Kč | 38 764,32 Kč |
| 8 000 | 6,71680 Kč | 53 734,40 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

