
PM105-100M-RC | |
|---|---|
DigiKey Part Number | M8413TR-ND - Tape & Reel (TR) M8413CT-ND - Cut Tape (CT) M8413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105-100M-RC |
Description | FIXED IND 10UH 2.6A 60 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 60mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105-100M-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.228" (5.80mm) |
Current - Saturation (Isat) 5.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-100KL | Bourns Inc. | 136 | 118-SDR1006-100KLCT-ND | 14,39000 Kč | Direct |
| SDR1006-100ML | Bourns Inc. | 322 | SDR1006-100MLCT-ND | 14,39000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 19,43700 Kč | 194,37 Kč |
| 100 | 15,99200 Kč | 1 599,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,94940 Kč | 6 974,70 Kč |
| 1 000 | 13,15377 Kč | 13 153,77 Kč |
| 1 500 | 12,71004 Kč | 19 065,06 Kč |
| 2 500 | 12,17277 Kč | 30 431,92 Kč |
| 3 500 | 11,83162 Kč | 41 410,67 Kč |
| 5 000 | 11,48079 Kč | 57 403,95 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |

