Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

SC85AAB

DigiKey Part Number
SC85AABTR-ND - Tape & Reel (TR)
SC85AABCT-ND - Cut Tape (CT)
SC85AABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC85AAB
Description
TCO 28VDC 25A 85C (185F) SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
SC85AAB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rated Functioning Temperature
85°C (185°F)
Manufacturer
Bourns Inc.
Reset Temperature
40°C (104°F)
Series
Voltage Rating - DC
28.0
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
25 A
Part Status
Active
Approval Agency
cUL, TUV, UL
Type
Breaker
Package / Case
Nonstandard SMD
Holding Temperature
25°C (77°F)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,13200 Kč110,66 Kč
1020,43100 Kč204,31 Kč
5016,95380 Kč847,69 Kč
10015,64140 Kč1 564,14 Kč
25014,05860 Kč3 514,65 Kč
50012,96374 Kč6 481,87 Kč
1 00011,94933 Kč11 949,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,86961 Kč49 348,05 Kč
10 0009,44910 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč