Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Bourns Magnetic Capabilities
Bourns® Overtemperature Protection for USB Type-C Cables

SC85AAA

DigiKey Part Number
SC85AAATR-ND - Tape & Reel (TR)
SC85AAACT-ND - Cut Tape (CT)
SC85AAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC85AAA
Description
TCO 28VDC 25A 85C (185F) SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 85°C (185°F) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
SC85AAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Breaker
Holding Temperature
25°C (77°F)
Rated Functioning Temperature
85°C (185°F)
Reset Temperature
40°C (104°F)
Voltage Rating - DC
28.0
Current Rating (Amps)
25 A
Approval Agency
cUL, TUV, UL
Maximum Temperature Limit
-
Package / Case
Nonstandard SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
527,13000 Kč135,65 Kč
1025,03000 Kč250,30 Kč
5020,76700 Kč1 038,35 Kč
10019,16070 Kč1 916,07 Kč
25017,22088 Kč4 305,22 Kč
50015,87784 Kč7 938,92 Kč
1 00014,63393 Kč14 633,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,08259 Kč60 412,95 Kč
10 00011,81138 Kč118 113,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč