



RSA-50-100 | |
|---|---|
DigiKey Part Number | 118-RSA-50-100-ND |
Manufacturer | |
Manufacturer Product Number | RSA-50-100 |
Description | RES CHAS MNT 0.002 OHM .25% 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±0.25% 5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RSA-50-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 5W | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -40°C ~ 60°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.000" L x 1.252" W (50.80mm x 31.80mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Lead Style | M4 Threaded | |
Package / Case | Rectangular Case | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 684,10000 Kč | 684,10 Kč |
| 10 | 491,18800 Kč | 4 911,88 Kč |
| 25 | 439,10640 Kč | 10 977,66 Kč |
| 50 | 406,52420 Kč | 20 326,21 Kč |
| 100 | 378,84810 Kč | 37 884,81 Kč |
| 250 | 348,55292 Kč | 87 138,23 Kč |
| 500 | 329,61614 Kč | 164 808,07 Kč |
| Unit Price without VAT: | 684,10000 Kč |
|---|---|
| Unit Price with VAT: | 827,76100 Kč |








