
PWR263S-20-1R00F | |
|---|---|
DigiKey Part Number | PWR263S-20-1R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1R00F |
Description | RES SMD 1 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1R00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,77000 Kč | 163,77 Kč |
| 10 | 112,53300 Kč | 1 125,33 Kč |
| 25 | 98,62360 Kč | 2 465,59 Kč |
| 50 | 89,92560 Kč | 4 496,28 Kč |
| 100 | 82,53070 Kč | 8 253,07 Kč |
| 250 | 74,43448 Kč | 18 608,62 Kč |
| 500 | 69,37112 Kč | 34 685,56 Kč |
| 1 000 | 65,06997 Kč | 65 069,97 Kč |
| Unit Price without VAT: | 163,77000 Kč |
|---|---|
| Unit Price with VAT: | 198,16170 Kč |


