Thick Film Resistor Kit 1 ~ 1k Ohm ±1% 20W Surface Mount 12 Pieces (6 Values - 2 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-LAB1

DigiKey Part Number
PWR263S-20-LAB1-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-LAB1
Description
RESISTOR KIT 1-1K 20W 12PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 1 ~ 1k Ohm ±1% 20W Surface Mount 12 Pieces (6 Values - 2 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
1 ~ 1k
Power (Watts)
20W
Tolerance
±1%
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Quantity
12 Pieces (6 Values - 2 Each)
Mounting Type
Surface Mount
Packages Included
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 795,25000 Kč2 795,25 Kč
102 103,68500 Kč21 036,85 Kč
251 917,11760 Kč47 927,94 Kč
501 800,46100 Kč90 023,05 Kč
1001 701,39860 Kč170 139,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 795,25000 Kč
Unit Price with VAT:3 382,25250 Kč