
PV37W201C01B00 | |
---|---|
DigiKey Part Number | 490-2974-ND |
Manufacturer | |
Manufacturer Product Number | PV37W201C01B00 |
Description | TRIMMER 200 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,49000 Kč | 62,49 Kč |
10 | 52,59600 Kč | 525,96 Kč |
25 | 49,06720 Kč | 1 226,68 Kč |
50 | 46,54680 Kč | 2 327,34 Kč |
100 | 44,14500 Kč | 4 414,50 Kč |
300 | 40,57197 Kč | 12 171,59 Kč |
500 | 39,00418 Kč | 19 502,09 Kč |
1 000 | 36,96846 Kč | 36 968,46 Kč |
5 000 | 32,62745 Kč | 163 137,25 Kč |
Unit Price without VAT: | 62,49000 Kč |
---|---|
Unit Price with VAT: | 75,61290 Kč |