
PV36Y104C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36Y104C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36Y104C01B00 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36Y104C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 43,44200 Kč | 434,42 Kč |
| 25 | 40,35960 Kč | 1 008,99 Kč |
| 50 | 38,16560 Kč | 1 908,28 Kč |
| 100 | 36,08000 Kč | 3 608,00 Kč |
| 300 | 32,98713 Kč | 9 896,14 Kč |
| 500 | 31,63612 Kč | 15 818,06 Kč |
| 1 000 | 29,88635 Kč | 29 886,35 Kč |
| 5 000 | 26,17590 Kč | 130 879,50 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |



