Similar
Similar

PV36P205C01B00 | |
|---|---|
DigiKey Part Number | 118-PV36P205C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36P205C01B00 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36P205C01B00 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296P-1-205LF | Bourns Inc. | 105 | 3296P-205LF-ND | 51,45000 Kč | Similar |
| CT-94EP205 | Nidec Components | 0 | 563-CT-94EP205-ND | 28,23600 Kč | Similar |
| CT-9EP205 | Nidec Components | 0 | 563-CT-9EP205-ND | 35,88560 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,41165 Kč | 7 682,33 Kč |
| Unit Price without VAT: | 38,41165 Kč |
|---|---|
| Unit Price with VAT: | 46,47810 Kč |




