
3296P-1-205LF | |
|---|---|
DigiKey Part Number | 3296P-205LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-205LF |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-205LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 25 | 39,82080 Kč | 995,52 Kč |
| 50 | 37,65360 Kč | 1 882,68 Kč |
| 100 | 35,59580 Kč | 3 559,58 Kč |
| 300 | 32,54550 Kč | 9 763,65 Kč |
| 500 | 31,21226 Kč | 15 606,13 Kč |
| 1 000 | 29,48623 Kč | 29 486,23 Kč |
| 5 000 | 25,82561 Kč | 129 128,05 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

