34V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTVS1-029C-H

DigiKey Part Number
118-PTVS1-029C-HTR-ND - Tape & Reel (TR)
118-PTVS1-029C-HCT-ND - Cut Tape (CT)
118-PTVS1-029C-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS1-029C-H
Description
TVS DIODE 29VWM 34VC 2DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34V (Typ) Clamp 1000A (1kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1000A (1kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1500pF @ 10kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
2-SMD, No Lead
Voltage - Reverse Standoff (Typ)
29V
Supplier Device Package
Voltage - Breakdown (Min)
32V
Base Product Number
Voltage - Clamping (Max) @ Ipp
34V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,76000 Kč91,76 Kč
1069,37700 Kč693,77 Kč
2563,80880 Kč1 595,22 Kč
10057,67940 Kč5 767,94 Kč
25054,75608 Kč13 689,02 Kč
50053,00946 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,01287 Kč125 032,18 Kč
Manufacturers Standard Package
Unit Price without VAT:91,76000 Kč
Unit Price with VAT:111,02960 Kč