
PTV111-1415A-A3104 | |
|---|---|
DigiKey Part Number | 118-PTV111-1415A-A3104-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-1415A-A3104 |
Description | POT 100K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-1415A-A3104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 25 | 23,24040 Kč | 581,01 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 20,78170 Kč | 2 078,17 Kč |
| 300 | 19,00740 Kč | 5 702,22 Kč |
| 500 | 18,23130 Kč | 9 115,65 Kč |
| 1 000 | 17,22550 Kč | 17 225,50 Kč |
| 5 000 | 15,09055 Kč | 75 452,75 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

















