
RK11K1120A13 | |
|---|---|
DigiKey Part Number | 4809-RK11K1120A13-ND |
Manufacturer | |
Manufacturer Product Number | RK11K1120A13 |
Description | POT 10K OHM 1/20W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.886" (22.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.654" x 0.433" Face (16.60mm x 11.00mm) |
Taper Logarithmic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,92000 Kč | 46,92 Kč |
| 10 | 39,04100 Kč | 390,41 Kč |
| 25 | 36,28840 Kč | 907,21 Kč |
| 50 | 34,31140 Kč | 1 715,57 Kč |
| 100 | 32,43860 Kč | 3 243,86 Kč |
| 250 | 30,10532 Kč | 7 526,33 Kč |
| 500 | 28,44566 Kč | 14 222,83 Kč |
| 1 000 | 26,87294 Kč | 26 872,94 Kč |
| 5 000 | 23,53764 Kč | 117 688,20 Kč |
| Unit Price without VAT: | 46,92000 Kč |
|---|---|
| Unit Price with VAT: | 56,77320 Kč |





