
RK14K1220012 | |
|---|---|
DigiKey Part Number | 4809-RK14K1220012-ND |
Manufacturer | |
Manufacturer Product Number | RK14K1220012 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.886" (22.50mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.657" x 0.551" Face (16.70mm x 14.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 42,38680 Kč | 1 059,67 Kč |
| 50 | 40,08000 Kč | 2 004,00 Kč |
| 100 | 37,88610 Kč | 3 788,61 Kč |
| 250 | 35,15904 Kč | 8 789,76 Kč |
| 500 | 33,21990 Kč | 16 609,95 Kč |
| 1 000 | 31,38211 Kč | 31 382,11 Kč |
| 5 000 | 27,48542 Kč | 137 427,10 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |



