
PTV09A-4030S-A503 | |
|---|---|
DigiKey Part Number | PTV09A-4030S-A503-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-4030S-A503 |
Description | POT 50K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 280° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 1.181" (30.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,34500 Kč | 153,45 Kč |
| 25 | 14,33920 Kč | 358,48 Kč |
| 50 | 13,61100 Kč | 680,55 Kč |
| 100 | 12,91630 Kč | 1 291,63 Kč |
| 300 | 11,87850 Kč | 3 563,55 Kč |
| 500 | 11,42300 Kč | 5 711,50 Kč |
| 1 000 | 10,83065 Kč | 10 830,65 Kč |
| 5 000 | 9,56474 Kč | 47 823,70 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |



