



PTV09A-1020F-B203 | |
|---|---|
DigiKey Part Number | 118-PTV09A-1020F-B203-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-1020F-B203 |
Description | POT 20K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 20k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 18,93160 Kč | 473,29 Kč |
| 50 | 17,91120 Kč | 895,56 Kč |
| 100 | 16,93910 Kč | 1 693,91 Kč |
| 300 | 15,49443 Kč | 4 648,33 Kč |
| 500 | 14,86238 Kč | 7 431,19 Kč |
| 1 000 | 14,04325 Kč | 14 043,25 Kč |
| 5 000 | 12,30403 Kč | 61 520,15 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |






