



PTV09A-1015U-B203 | |
|---|---|
DigiKey Part Number | 118-PTV09A-1015U-B203-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-1015U-B203 |
Description | POT 20K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Top Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 20k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,30960 Kč | 482,74 Kč |
| 50 | 18,32280 Kč | 916,14 Kč |
| 100 | 17,38630 Kč | 1 738,63 Kč |
| 300 | 15,98647 Kč | 4 795,94 Kč |
| 500 | 15,37222 Kč | 7 686,11 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


