
PTR902-1020K-A502 | |
|---|---|
DigiKey Part Number | 118-PTR902-1020K-A502-ND |
Manufacturer | |
Manufacturer Product Number | PTR902-1020K-A502 |
Description | POT 5K OHM 1/40W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTR902-1020K-A502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 59,86960 Kč | 1 496,74 Kč |
| 90 | 53,95789 Kč | 4 856,21 Kč |
| 180 | 50,99133 Kč | 9 178,44 Kč |
| 270 | 49,32663 Kč | 13 318,19 Kč |
| 540 | 46,60039 Kč | 25 164,21 Kč |
| 1 080 | 44,01842 Kč | 47 539,89 Kč |
| 5 040 | 38,76793 Kč | 195 390,37 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |















