
PTD902-2015K-C104 | |
|---|---|
DigiKey Part Number | 118-PTD902-2015K-C104-ND |
Manufacturer | |
Manufacturer Product Number | PTD902-2015K-C104 |
Description | PANEL CONTROL - 9MM-ST-CARBON |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.025W, 1/40W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 42,98400 Kč | 429,84 Kč |
| 25 | 40,10440 Kč | 1 002,61 Kč |
| 50 | 38,05000 Kč | 1 902,50 Kč |
| 144 | 35,09354 Kč | 5 053,47 Kč |
| 288 | 33,27434 Kč | 9 583,01 Kč |
| 576 | 31,54321 Kč | 18 168,89 Kč |
| 1 008 | 30,20801 Kč | 30 449,67 Kč |
| 5 040 | 26,66304 Kč | 134 381,72 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |


