
PTA6043-2015CPB103 | |
|---|---|
DigiKey Part Number | PTA6043-2015CPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA6043-2015CPB103 |
Description | SLIDE POT 10K OHM 0.25W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,88000 Kč | 45,88 Kč |
| 10 | 38,18600 Kč | 381,86 Kč |
| 25 | 35,47920 Kč | 886,98 Kč |
| 50 | 33,55240 Kč | 1 677,62 Kč |
| 100 | 31,72120 Kč | 3 172,12 Kč |
| 300 | 29,00513 Kč | 8 701,54 Kč |
| 500 | 27,81790 Kč | 13 908,95 Kč |
| 1 000 | 26,28002 Kč | 26 280,02 Kč |
| 5 000 | 23,01851 Kč | 115 092,55 Kč |
| Unit Price without VAT: | 45,88000 Kč |
|---|---|
| Unit Price with VAT: | 55,51480 Kč |








