
PTA6043-2015CPB102 | |
|---|---|
DigiKey Part Number | 118-PTA6043-2015CPB102-ND |
Manufacturer | |
Manufacturer Product Number | PTA6043-2015CPB102 |
Description | SLIDE POT 1K OHM 0.25W TOP 60MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA6043-2015CPB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.256" H (75.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 31,12760 Kč | 778,19 Kč |
| 50 | 29,43920 Kč | 1 471,96 Kč |
| 100 | 27,83280 Kč | 2 783,28 Kč |
| 300 | 25,45167 Kč | 7 635,50 Kč |
| 500 | 24,41060 Kč | 12 205,30 Kč |
| 1 000 | 23,06231 Kč | 23 062,31 Kč |
| 5 000 | 20,20113 Kč | 101 005,65 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


