
PTA4543-2210CIB104 | |
|---|---|
DigiKey Part Number | PTA4543-2210CIB104-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2210CIB104 |
Description | SLIDE POT 100KOHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2210CIB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,49297 Kč | 26 492,97 Kč |
| Unit Price without VAT: | 26,49297 Kč |
|---|---|
| Unit Price with VAT: | 32,05649 Kč |


