
PTA2043-2015DPB102 | |
|---|---|
DigiKey Part Number | PTA2043-2015DPB102-ND |
Manufacturer | |
Manufacturer Product Number | PTA2043-2015DPB102 |
Description | SLIDE POT 1K OHM 0.1W TOP 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA2043-2015DPB102 Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 20mm |
Part Status Active | Size / Dimension Rectangular - 1.378" L x 0.354" W x 0.256" H (35.00mm x 9.00mm x 6.50mm) |
Resistance 1 kOhms | Mounting Type Through Hole |
Power (Watts) 0.1W, 1/10W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,96400 Kč | 249,64 Kč |
| 25 | 23,20800 Kč | 580,20 Kč |
| 50 | 21,95240 Kč | 1 097,62 Kč |
| 100 | 20,75540 Kč | 2 075,54 Kč |
| 300 | 18,98337 Kč | 5 695,01 Kč |
| 500 | 18,20810 Kč | 9 104,05 Kč |
| 1 000 | 17,20349 Kč | 17 203,49 Kč |
| 5 000 | 15,07119 Kč | 75 355,95 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |




